
* Images are for reference only
C0603X7R102MGTS
Extended
- Manufacturer
- Darfon Elec
- MFR.Part #
- C0603X7R102MGTS
- JLCPCB Part #
- C312129
- Package
- 0201
- Description
- 1nF 50V X7R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8142
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0018
1000+
$0.0013
3000+
$0.0011
10000+
$0.0010
50000+
$0.0008
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?