
* Images are for reference only
C0603NP0390KGTS
Extended
- Manufacturer
- Darfon Elec
- MFR.Part #
- C0603NP0390KGTS
- JLCPCB Part #
- C312046
- Package
- 0201
- Description
- 39pF 50V NP0 ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3700
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 3700
In-stock Item Pricing
Qty Unit Price
1+
$0.0051
1000+
$0.0040
3000+
$0.0034
30000+
$0.0031
60000+
$0.0028
90000+
$0.0026
Related Products
Welcome back, may I help you?