
* Images are for reference only
C0603X7R181MGTS
Extended
- Manufacturer
- Darfon Elec
- MFR.Part #
- C0603X7R181MGTS
- JLCPCB Part #
- C312093
- Package
- 0201
- Description
- 180pF 50V X7R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12831
Minimum: 1
Full Reel: 15000
Total: $0.01
Add To List
Available Order Qty: 12831
In-stock Item Pricing
Qty Unit Price
1+
$0.0046
500+
$0.0036
1500+
$0.0031
15000+
$0.0028
30000+
$0.0025
45000+
$0.0024
Welcome back, may I help you?