This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DZ23C27

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
DZ23C27
JLCPCB Part #
C968359
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 1 Pair Common Cathode 100nA@20V 25.65V~28.35V 27V 300mW 300Ω 80Ω SOT-23(TO-236) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3000

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 3000

In-stock Item Pricing

Qty Unit Price
1+ $0.0330
200+ $0.0254
600+ $0.0212
3000+ $0.0188
9000+ $0.0165
21000+ $0.0154

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons