
* Images are for reference only
DY-PT204-6B
Extended
- Manufacturer
- TONYU
- MFR.Part #
- DY-PT204-6B
- JLCPCB Part #
- C390043
- Package
- Plugin,D=3mm
- Description
- -25℃~+85℃ 75mW 940nm 插件,D=3mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1302
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1301
In-stock Item Pricing
Qty Unit Price
1+
$0.0476
100+
$0.0381
300+
$0.0332
1000+
$0.0279
5000+
$0.0250
10000+
$0.0236
Related Products
Welcome back, may I help you?