
* Images are for reference only
DY-FPD333-3B/L3
Extended
- Manufacturer
- TONYU
- MFR.Part #
- DY-FPD333-3B/L3
- JLCPCB Part #
- C841504
- Package
- Plugin,D=5mm
- Description
- -25℃~+85℃ 5nA Light Intensity 插件,D=5mm Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1324
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1324
In-stock Item Pricing
Qty Unit Price
1+
$0.0960
50+
$0.0793
150+
$0.0710
500+
$0.0529
2500+
$0.0480
5000+
$0.0454
Related Products
Welcome back, may I help you?