
* Images are for reference only
DW254S-22-08-85
Extended
- Manufacturer
- DEALON
- MFR.Part #
- DW254S-22-08-85
- JLCPCB Part #
- C5160819
- Package
- SMD,P=2.54mm
- Description
- 2 2.54mm 2.54mm 2x4P 3A 8.5mm 8P Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1809
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1783
In-stock Item Pricing
Qty Unit Price
1+
$0.2600
50+
$0.2055
250+
$0.1758
500+
$0.1467
2500+
$0.1337
5000+
$0.1259
Related Products
Welcome back, may I help you?