
* Images are for reference only
DW254S-22-06-85
Extended
- Manufacturer
- DEALON
- MFR.Part #
- DW254S-22-06-85
- JLCPCB Part #
- C5160818
- Package
- SMD,P=2.54mm
- Description
- 2 2.54mm 2.54mm 2x3P 3A 6P 8.5mm Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4774
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 4232
In-stock Item Pricing
Qty Unit Price
1+
$0.1833
50+
$0.1436
150+
$0.1264
350+
$0.1036
2450+
$0.0941
4900+
$0.0885
Related Products
Welcome back, may I help you?