
* Images are for reference only
DW127S-22-18-43
Extended
- Manufacturer
- DEALON
- MFR.Part #
- DW127S-22-18-43
- JLCPCB Part #
- C5160806
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 18P 1A 2 2x9P 4.3mm Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.3705
50+
$0.2900
150+
$0.2554
500+
$0.2028
2500+
$0.1835
5000+
$0.1721
Related Products
Welcome back, may I help you?