
* Images are for reference only
DW02KA
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- DW02KA
- JLCPCB Part #
- C29781276
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.5V~9V 1.6uA 2.44V 2.5A Lithium Battery Protection IC Support SOT-23-5 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 345
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0337
200+
$0.0258
600+
$0.0215
3000+
$0.0189
9000+
$0.0166
21000+
$0.0154
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?