
* Images are for reference only
DTSHW-68S-V-B
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- DTSHW-68S-V-B
- JLCPCB Part #
- C495899
- Package
- Plugin,6.2x6.2mm
- Description
- -25℃~+70℃ 12V 2.3mm 50mA 6.2mm 6.3mm No PC Pin Round Button SPST Through Hole Without Bracket 插件,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.3016
10+
$0.2390
30+
$0.2122
75+
$0.1789
525+
$0.1639
975+
$0.1550
Related Products
Welcome back, may I help you?