
* Images are for reference only
DTS04GE
Extended
- Manufacturer
- BIWIN
- MFR.Part #
- DTS04GE
- JLCPCB Part #
- C3294670
- Package
- SMD,P=2.54mm
- Description
- -40℃~+80℃ 2,000 cycles 2.54mm 24V 25mA 4 Black SPDT SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 350
In-stock Item Pricing
Qty Unit Price
1+
$1.1454
10+
$0.9602
48+
$0.8345
96+
$0.7201
480+
$0.6686
1008+
$0.6444
Related Products
Welcome back, may I help you?