
* Images are for reference only
DTS-65N-V
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- DTS-65N-V
- JLCPCB Part #
- C225013
- Package
- Plugin-4P,6.2x6.2mm
- Description
- -25℃~+70℃ 12V 50mA 6.2mm 6.2mm 9.5mm No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 845
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 837
In-stock Item Pricing
Qty Unit Price
1+
$0.1075
50+
$0.0851
150+
$0.0738
1000+
$0.0680
2000+
$0.0613
5000+
$0.0580
Related Products
Welcome back, may I help you?