This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DTC143ZUA

Extended
Manufacturer
HXY MOSFET
MFR.Part #
DTC143ZUA
JLCPCB Part #
C20616356
Package
SOT-323
Description
-55℃~+150℃ 1 NPN (Pre-Biased) 1.3V@5mA,0.3V 100mA 12 200mW 250MHz 300mV@5mA,0.25mA 500mV@100uA,5V 50V 6.11kΩ 80 NPN SOT-323 Digital Transistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 427

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 426

In-stock Item Pricing

Qty Unit Price
1+ $0.0202
500+ $0.0159
3000+ $0.0130
6000+ $0.0115
24000+ $0.0103
51000+ $0.0096

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons