
* Images are for reference only
DTC143ZE
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- DTC143ZE
- JLCPCB Part #
- C5119558
- Package
- SOT-523
- Description
- -55℃~+150℃ 0.1 1 NPN (Pre-Biased) 100mA 100nA 150mW 200 4.7kΩ 50V NPN SOT-523 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 163
In-stock Item Pricing
Qty Unit Price
1+
$0.0232
500+
$0.0194
3000+
$0.0161
6000+
$0.0148
24000+
$0.0137
51000+
$0.0131
Related Products
Welcome back, may I help you?