
* Images are for reference only
DSPIC33CK64MC102-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSPIC33CK64MC102-I/SS
- JLCPCB Part #
- C3235697
- Package
- SSOP-28
- Description
- -40℃~+125℃ 21 3V~3.6V 64KB Interrupt response、Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection、Zero-overhead loop SSOP-28 Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$3.0319
10+
$2.5727
47+
$2.2860
94+
$1.9912
517+
$1.8575
987+
$1.8011
Related Products
Welcome back, may I help you?