
* Images are for reference only
DSC1123CI5-125.0000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1123CI5-125.0000
- JLCPCB Part #
- C617184
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 125MHz 2.25V~3.63V 32mA LVDS ±10ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0925
10+
$7.8980
30+
$7.3047
100+
$7.1744
Related Products
Welcome back, may I help you?