
* Images are for reference only
DS90UB941ASRTDRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS90UB941ASRTDRQ1
- JLCPCB Part #
- C2652237
- Package
- VQFN-64-EP(9x9)
- Description
- -40℃~+105℃ 1.045V~1.155V、1.71V~1.89V 2 210MHz 24 3.675Gbps MIPI SPI、I2C Serializer VQFN-64-EP(9x9) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9170
10+
$15.1263
30+
$13.7580
100+
$12.5639
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?