
* Images are for reference only
DS90UB926QSQX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS90UB926QSQX/NOPB
- JLCPCB Part #
- C2652171
- Package
- QFN-60-EP(9.1x9.1)
- Description
- -40℃~+105℃ 2.975Gbps 24 3V~3.6V 85MHz Deserializer I2C LVCMOS QFN-60-EP(9.1x9.1) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$9.5075
10+
$8.2083
30+
$7.4172
100+
$6.7532
Related Products
Welcome back, may I help you?