
* Images are for reference only
DS8571-18D4
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8571-18D4
- JLCPCB Part #
- C48533040
- Package
- DFN-4L-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 300mA 30uA 60dB 6V 90mV@(100mA) Fixed Positive DFN-4L-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 356
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0325
200+
$0.0250
600+
$0.0210
2000+
$0.0186
10000+
$0.0165
20000+
$0.0154
Related Products
Welcome back, may I help you?