
* Images are for reference only
DS8571-12D4
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8571-12D4
- JLCPCB Part #
- C48533039
- Package
- DFN-4L-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.2V 300mA 30uA 60dB 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-4L-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5377
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 5357
In-stock Item Pricing
Qty Unit Price
1+
$0.0326
200+
$0.0252
600+
$0.0212
2000+
$0.0188
10000+
$0.0167
20000+
$0.0155
Related Products
Welcome back, may I help you?