
* Images are for reference only
DS8561-18S5
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8561-18S5
- JLCPCB Part #
- C5795635
- Package
- SOT23-5
- Description
- -40℃~+125℃@(Ta) 1 1.8V 120uVrms 280mV@(300mA) 2uA 300mA 5.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1139
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1080
In-stock Item Pricing
Qty Unit Price
1+
$0.0481
100+
$0.0381
300+
$0.0329
3000+
$0.0292
6000+
$0.0261
9000+
$0.0247
Related Products
Welcome back, may I help you?