
* Images are for reference only
DS8201-18S5
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8201-18S5
- JLCPCB Part #
- C5795644
- Package
- SOT23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V、1.8V~24V 110V 3uA 70dB@(100Hz) 80mA 850mV@(50mA) Fixed、Adjustable Over Current Protection、Over Temperature Protection Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4334
10+
$0.3367
30+
$0.2949
100+
$0.2433
500+
$0.2191
1000+
$0.2063
Related Products
Welcome back, may I help you?