
* Images are for reference only
DS4432U+T&R
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS4432U+T&R
- JLCPCB Part #
- C2679620
- Package
- uSOP-8
- Description
- -40℃~+85℃ 150uA 1LSB 2 2.7V~5.5V 7 Current-Non-buffered I2C uSOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3340
10+
$2.8501
30+
$2.5630
100+
$2.2711
500+
$2.1372
1000+
$2.0775
Related Products
Welcome back, may I help you?