
* Images are for reference only
DS30EA101SQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS30EA101SQ/NOPB
- JLCPCB Part #
- C2674160
- Package
- WQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 2.5V 3.125Gbps 40mA LVDS WQFN-16-EP(4x4) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$21.2713
10+
$20.5826
Related Products
Welcome back, may I help you?