
* Images are for reference only
DS25CP114TSQX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS25CP114TSQX/NOPB
- JLCPCB Part #
- C2674976
- Package
- VQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 3V~3.6V 4/4 50mA 650ps@3.3V Single Supply VQFN-40-EP(6x6) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$23.1607
10+
$22.0717
30+
$20.1868
100+
$18.5421
Welcome back, may I help you?