
* Images are for reference only
DS2401P+T&R
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS2401P+T&R
- JLCPCB Part #
- C22401448
- Package
- TSOC-6
- Description
- -40℃~+85℃ 1-Wire 2.8V~6V TSOC-6 Security Verification / Encryption ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2663
10+
$1.0504
30+
$0.9312
100+
$0.7975
500+
$0.7379
1000+
$0.7105
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?