
* Images are for reference only
DS18B20+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS18B20+
- JLCPCB Part #
- C9753
- Package
- TO-92
- Description
- -55℃~+125℃ 12bit 1uA 3V~5.5V 750ms Single-bus ±0.5℃ TO-92 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31521
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 31282
In-stock Item Pricing
Qty Unit Price
1+
$1.1995
10+
$1.0548
30+
$0.9182
100+
$0.8169
500+
$0.7750
1000+
$0.7541
Related Products
Welcome back, may I help you?