
* Images are for reference only
DS1337S+T&R
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1337S+T&R
- JLCPCB Part #
- C9867
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~5.5V 100nA 150uA External I2C Programmable clock output、Alarm function Yes SOIC-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7716
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7626
In-stock Item Pricing
Qty Unit Price
1+
$1.4580
10+
$1.2260
30+
$1.0987
100+
$0.9553
500+
$0.8474
1000+
$0.8200
Related Products
Welcome back, may I help you?