
* Images are for reference only
DS1307N
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- DS1307N
- JLCPCB Part #
- C434596
- Package
- DIP-8
- Description
- 0℃~+70℃ 1.5mA 300nA 4.5V~5.5V External I2C No DIP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.4592
10+
$0.3625
50+
$0.3206
100+
$0.2691
500+
$0.2449
1000+
$0.2320
Related Products
Welcome back, may I help you?