
* Images are for reference only
DS1307+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1307+
- JLCPCB Part #
- C59267
- Package
- DIP-8
- Description
- 0℃~+70℃ 300nA 4.5V~5.5V Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output External I2C DIP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 544
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 544
In-stock Item Pricing
Qty Unit Price
1+
$3.0045
10+
$2.5679
50+
$2.3085
100+
$2.0476
500+
$1.9267
1000+
$1.8720
Related Products
Welcome back, may I help you?