
* Images are for reference only
DS12C887+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS12C887+
- JLCPCB Part #
- C9869
- Package
- EDIP-24
- Description
- 0℃~+70℃ 100nA 15mA 4.5V~5.5V External Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Power-off retention of registers、Periodic interrupt output Yes EDIP-24 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 846
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 818
In-stock Item Pricing
Qty Unit Price
1+
$13.4144
10+
$11.6182
30+
$9.7978
100+
$8.8796
Related Products
Welcome back, may I help you?