
* Images are for reference only
DS1233AZ-10+T&R
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1233AZ-10+T&R
- JLCPCB Part #
- C474987
- Package
- SOT-223-3
- Description
- -40℃~+85℃ 1 1.2V~5.5V 2.8V 350ms 50uA Active Low Manual reset input Voltage monitor SOT-223-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$8.7121
10+
$7.5892
30+
$6.9046
100+
$5.8913
Related Products
Welcome back, may I help you?