
* Images are for reference only
DS1073-07-2x8MS6BR
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1073-07-2x8MS6BR
- JLCPCB Part #
- C42404580
- Package
- SMD,P=3mm
- Description
- -25℃~+85℃ 16P 2 250V 27.65mm 2x8P 3A 3mm 3mm 8 8.7mm 9.9mm Black Copper alloy LCP Surface Mount,Vertical Tin SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.5565
10+
$1.2872
30+
$1.1404
300+
$0.9726
600+
$0.8985
900+
$0.8646
Related Products
Welcome back, may I help you?