
* Images are for reference only
DS1073-07-2x6MS6BR
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1073-07-2x6MS6BR
- JLCPCB Part #
- C42404576
- Package
- SMD,P=3mm
- Description
- -25℃~+85℃ 12P 2 21.65mm 250V 2x6P 3A 3mm 3mm 6 8.7mm 9.9mm Black Copper alloy LCP Surface Mount,Vertical Tin SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.1683
10+
$0.9666
30+
$0.8553
300+
$0.7294
600+
$0.6746
900+
$0.6487
Related Products
Welcome back, may I help you?