
* Images are for reference only
DS1023-1x15SF11
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1023-1x15SF11
- JLCPCB Part #
- C7509525
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 15P 1x15P 2.54mm 3A 3mm 600V 8.5mm Copper alloy Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 108
Minimum: 81
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1382
50+
$0.1105
200+
$0.0938
400+
$0.0835
2400+
$0.0751
5000+
$0.0710
Related Products
Welcome back, may I help you?