
* Images are for reference only
DS-03R
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- DS-03R
- JLCPCB Part #
- C25503178
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3 PC Pin SPST Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1735
Minimum: 1
Full Reel: 51
$0.01
Add To List
Available Order Qty: 1691
In-stock Item Pricing
Qty Unit Price
1+
$0.1654
170+
$0.1291
510+
$0.1135
1683+
$0.0940
8517+
$0.0854
16983+
$0.0801
Related Products
Welcome back, may I help you?