
* Images are for reference only
DRV8912QPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV8912QPWPRQ1
- JLCPCB Part #
- C1855817
- Package
- HTSSOP-24-EP
- Description
- -40℃~+125℃ 2.6Ω 4.5V~32V 4.5V~32V SPI Yes HTSSOP-24-EP Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2053
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2026
In-stock Item Pricing
Qty Unit Price
1+
$2.0427
10+
$1.7576
30+
$1.5788
100+
$1.3967
500+
$1.3146
1000+
$1.2791
Related Products
Welcome back, may I help you?