
* Images are for reference only
DRV8821DCAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV8821DCAR
- JLCPCB Part #
- C81564
- Package
- HTSSOP-48-EP-6.1mm
- Description
- -40℃~+85℃ 1.5A 250mΩ 4 8 8V~32V Bipolar Driver STEP/DIR Yes HTSSOP-48-EP-6.1mm Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1877
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1859
In-stock Item Pricing
Qty Unit Price
1+
$3.4000
10+
$2.9675
30+
$2.6964
100+
$2.3221
500+
$2.1962
1000+
$2.1414
Related Products
Welcome back, may I help you?