
* Images are for reference only
DPG30I400HA
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DPG30I400HA
- JLCPCB Part #
- C426682
- Package
- TO-247-2
- Description
- -55℃~+175℃ 1 Independent 1.69V@60A 160W 1uA@400V 30A 360A 400V 45ns TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$2.8047
10+
$2.3971
30+
$2.1410
90+
$1.8800
450+
$1.7624
900+
$1.7109
Related Products
Welcome back, may I help you?