
* Images are for reference only
DP2701B
Extended
- Manufacturer
- Shenzhen Developer Microelec.
- MFR.Part #
- DP2701B
- JLCPCB Part #
- C2967749
- Package
- SOP-7
- Description
- -40℃~+85℃ 35kHz~70kHz 5V~21V 800V 800mA Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 106
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1065
50+
$0.0846
150+
$0.0735
500+
$0.0653
2500+
$0.0587
4000+
$0.0553
Related Products
Welcome back, may I help you?