
* Images are for reference only
SS320
Extended
- Manufacturer
- DOWO
- MFR.Part #
- SS320
- JLCPCB Part #
- C19189969
- Package
- SMA
- Description
- -55℃~+175℃ 1 Independent 100uA@200V 200V 3A 70A 950mV@3A SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 324
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
200+
$0.0277
600+
$0.0232
5000+
$0.0208
10000+
$0.0184
20000+
$0.0171
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?