
* Images are for reference only
PESD3V3L2BT-N
Extended
- Manufacturer
- DOWO
- MFR.Part #
- PESD3V3L2BT-N
- JLCPCB Part #
- C5795558
- Package
- SOT-23
- Description
- 13V 1uA 2 3.3V 400W@8/20us 50pF 5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 307
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0369
200+
$0.0292
600+
$0.0253
3000+
$0.0224
9000+
$0.0202
21000+
$0.0191
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?