
* Images are for reference only
MURS160B
Extended
- Manufacturer
- DOWO
- MFR.Part #
- MURS160B
- JLCPCB Part #
- C48996682
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 1.25V@1A 1A 38ns 5uA 600V SMB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2480
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2480
In-stock Item Pricing
Qty Unit Price
1+
$0.0551
100+
$0.0440
300+
$0.0384
3000+
$0.0342
6000+
$0.0308
9000+
$0.0290
Related Products
Welcome back, may I help you?