
* Images are for reference only
MURS120B
Extended
- Manufacturer
- DOWO
- MFR.Part #
- MURS120B
- JLCPCB Part #
- C48996681
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 1A 200V 25ns 30A 5uA 920mV@1A SMB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 439
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 439
In-stock Item Pricing
Qty Unit Price
1+
$0.0534
100+
$0.0421
300+
$0.0364
3000+
$0.0323
6000+
$0.0289
9000+
$0.0273
Related Products
Welcome back, may I help you?