
* Images are for reference only
EPM-8P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- EPM-8P-BK
- JLCPCB Part #
- C53085315
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2.54mm 3,000 Cycles 50V 8 Black Gull Wing Piano Key SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.2004
10+
$0.9985
23+
$0.8879
92+
$0.7629
506+
$0.7068
989+
$0.6812
Related Products
Welcome back, may I help you?