
* Images are for reference only
DBT30S-8.25-9P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30S-8.25-9P-BK-P
- JLCPCB Part #
- C5182974
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x9P 2-Side 20A 300V 8.25mm 9 9P Black M3 Side Mount Straight 插件,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.9919
10+
$0.8032
30+
$0.7097
95+
$0.5903
475+
$0.5355
1045+
$0.5064
Related Products
Welcome back, may I help you?