
* Images are for reference only
DB2EVG-3.81-12P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVG-3.81-12P-GN
- JLCPCB Part #
- C49056174
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 3.81mm 300V 8A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 193
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$0.5928
10+
$0.4797
30+
$0.4248
200+
$0.3683
400+
$0.3344
1000+
$0.3182
Related Products
Welcome back, may I help you?