
* Images are for reference only
DB2EVC-5.0-12P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVC-5.0-12P-GN
- JLCPCB Part #
- C5445283
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12 12P 15A 1x12P 5mm 630V Board Side/Socket - Closed Green Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.2617
10+
$0.2553
30+
$0.2521
100+
$0.2473
Related Products
Welcome back, may I help you?