
* Images are for reference only
DB2EVC-5.08-4P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVC-5.08-4P-BK
- JLCPCB Part #
- C430446
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x4P 4 4P 5.08mm 630V Black Board Side/Socket - Closed Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 508
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 503
In-stock Item Pricing
Qty Unit Price
1+
$0.1277
50+
$0.1250
200+
$0.1231
400+
$0.1213
Related Products